5302F1 0021000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5302F1 0021000

DigiKey Part Number
BEL1912-1000-ND
Manufacturer
Manufacturer Product Number
5302F1 0021000
Description
CABLE 4COND 18AWG RED SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.259" (6.58mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
-
Features
-
Operating Temperature
-30°C ~ 105°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,58245 €582,45 €
2.0000,55348 €1.106,96 €
3.0000,53708 €1.611,24 €
5.0000,51696 €2.584,80 €
7.0000,50404 €3.528,28 €
10.0000,49062 €4.906,20 €
Manufacturers Standard Package
Unit Price without VAT:0,58245 €
Unit Price with VAT:0,69312 €