
59571 | |
|---|---|
DigiKey Part Number | 4862-59571-ND 4862-59571-DS-ND |
Manufacturer | |
Manufacturer Product Number | 59571 |
Description | HELUTHERM 145 BLACK 1C AWG10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 10 AWG Hook-Up Wire Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.4' (500.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | AWM Style 3567 | |
Features | Abrasion Resistant, UV Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 0,97622 € | 320,20 € |
| Unit Price without VAT: | 0,97622 € |
|---|---|
| Unit Price with VAT: | 1,16170 € |










