
TELS-5K | |
|---|---|
DigiKey Part Number | TELS-5K-ND |
Manufacturer | |
Manufacturer Product Number | TELS-5K |
Description | CABLE STRAP LOCK HEADS BLACK 50' |
Customer Reference | |
Detailed Description | Cable Strap, Locking Heads Black Variable 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Bundle Diameter Variable |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Series | Length - Actual 50.00' (15.24m) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Material Polyacetal (POM) |
Wire/Cable Tie Type Cable Strap, Locking Heads | Color Black |
Length - Approximate 50' | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TELS-1 | HellermannTyton | 0 | 1436-1225-ND | 130,89000 € | Direct |


