
TELS-1 | |
|---|---|
DigiKey Part Number | 1436-1225-ND |
Manufacturer | |
Manufacturer Product Number | TELS-1 |
Description | CABLE STRAP LOCK HEADS BLACK 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Strap, Locking Heads Black Variable 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Bundle Diameter Variable |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Series | Length - Actual 50.00' (15.24m) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polyacetal (POM) |
Wire/Cable Tie Type Cable Strap, Locking Heads | Color Black |
Length - Approximate 50' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,89000 € | 130,89 € |
| Unit Price without VAT: | 130,89000 € |
|---|---|
| Unit Price with VAT: | 155,75910 € |

