White Self Laminating Label 0.80" x 1.43" (20.3mm x 36.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Self Laminating Label 0.80" x 1.43" (20.3mm x 36.3mm)
Print Automation

TAG5L-105

DigiKey Part Number
1436-1675-ND
Manufacturer
Manufacturer Product Number
TAG5L-105
Description
LABEL SELF LAMINATING WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 0.80" x 1.43" (20.3mm x 36.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
0.80" x 1.43" (20.3mm x 36.3mm)
Color
White
Material
Polyester
For Use With/Related Products
Tagprint Pro Software, Laser Printer
Operating Temperature
-40°C ~ 149°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1315,83000 €315,83 €
10280,20400 €2.802,04 €
25276,04000 €6.901,00 €
Manufacturers Standard Package
Unit Price without VAT:315,83000 €
Unit Price with VAT:375,83770 €