


TAG51L-105 | |
|---|---|
DigiKey Part Number | TAG51L-105-ND |
Manufacturer | |
Manufacturer Product Number | TAG51L-105 |
Description | LABEL SELF LAMINATNG 1X0.75" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 0.75" (25.4mm x 19.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" x 0.75" (25.4mm x 19.1mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Polyester |
Packaging Bulk | For Use With/Related Products Tagprint Pro Software, Laser Printer |
Part Status Active | Operating Temperature -40°C ~ 149°C |
Label Type Self Laminating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,75000 € | 213,75 € |
| 10 | 189,63100 € | 1.896,31 € |
| 25 | 180,81160 € | 4.520,29 € |
| Unit Price without VAT: | 213,75000 € |
|---|---|
| Unit Price with VAT: | 254,36250 € |

