Direct

T50RDH0HSM4 | |
|---|---|
DigiKey Part Number | 1436-1564-ND |
Manufacturer | |
Manufacturer Product Number | T50RDH0HSM4 |
Description | CBL TIE DBL HEAD BLK 50LB 8.27" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | - | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.689' (210.00mm, 8.27") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39295 € | 392,95 € |
| Unit Price without VAT: | 0,39295 € |
|---|---|
| Unit Price with VAT: | 0,46761 € |


