


WITA-50RLDH-M | |
|---|---|
DigiKey Part Number | RPC3277-ND |
Manufacturer | |
Manufacturer Product Number | WITA-50RLDH-M |
Description | CBL TIE DBL HEAD NAT 50LB 8.86" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Natural 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 8.75" | |
Bundle Diameter | - | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.738' (225.00mm, 8.86") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18829 € | 188,29 € |
| 2.000 | 0,17930 € | 358,60 € |
| 3.000 | 0,17423 € | 522,69 € |
| 5.000 | 0,16806 € | 840,30 € |
| 7.000 | 0,16412 € | 1.148,84 € |
| 10.000 | 0,16004 € | 1.600,40 € |
| Unit Price without VAT: | 0,18829 € |
|---|---|
| Unit Price with VAT: | 0,22407 € |

