
T50R9VOC2 | |
|---|---|
DigiKey Part Number | T50R9VOC2-ND |
Manufacturer | |
Manufacturer Product Number | T50R9VOC2 |
Description | CBL TIE LOCKING NAT 50LB 7.95" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.663' (202.00mm, 7.95") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Flame Retardant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Natural |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T50R9VOM4 | HellermannTyton | 20.000 | T50R9VOM4-ND | 0,15123 € | MFR Recommended |



