
T50R9VOM4 | |
|---|---|
DigiKey Part Number | T50R9VOM4-ND |
Manufacturer | |
Manufacturer Product Number | T50R9VOM4 |
Description | CBL TIE LOCKING NAT 50LB 7.95" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.663' (202.00mm, 7.95") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Flame Retardant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Natural |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15123 € | 151,23 € |
| 2.000 | 0,14401 € | 288,02 € |
| 3.000 | 0,13994 € | 419,82 € |
| 5.000 | 0,13499 € | 674,95 € |
| 7.000 | 0,13182 € | 922,74 € |
| 10.000 | 0,12854 € | 1.285,40 € |
| Unit Price without VAT: | 0,15123 € |
|---|---|
| Unit Price with VAT: | 0,17996 € |


