Parametric Equivalent

T50R0HSC2 | |
|---|---|
DigiKey Part Number | 1436-1763-ND |
Manufacturer | |
Manufacturer Product Number | T50R0HSC2 |
Description | CBL TIE LOCKING BLACK 50LB 7.95" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.663' (202.00mm, 7.95") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 156-00507 | HellermannTyton | 100 | 1436-1497-ND | 0,51820 € | Parametric Equivalent |
| T50R0HSM4 | HellermannTyton | 133.000 | 1436-1539-ND | 0,13581 € | Parametric Equivalent |
| CT022C | Essentra Components | 4.200 | RPC3736-ND | 0,17530 € | Parametric Equivalent |
| WITA-50R-HS-M | Essentra Components | 2.000 | RPC1812-ND | 0,09903 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,29930 € | 29,93 € |
| 200 | 0,28495 € | 56,99 € |
| 300 | 0,27693 € | 83,08 € |
| 500 | 0,26710 € | 133,55 € |
| 700 | 0,26083 € | 182,58 € |
| 1.000 | 0,25435 € | 254,35 € |
| Unit Price without VAT: | 0,29930 € |
|---|---|
| Unit Price with VAT: | 0,35617 € |





