


CT022C | |
|---|---|
DigiKey Part Number | RPC3736-ND |
Manufacturer | |
Manufacturer Product Number | CT022C |
Description | CBL TIE LOCKING BLACK 50LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.666' (203.00mm, 7.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,11170 € | 11,17 € |
| 200 | 0,10635 € | 21,27 € |
| 300 | 0,10337 € | 31,01 € |
| 500 | 0,09968 € | 49,84 € |
| 700 | 0,09733 € | 68,13 € |
| 1.000 | 0,09491 € | 94,91 € |
| 2.500 | 0,08896 € | 222,40 € |
| 5.000 | 0,08471 € | 423,55 € |
| 10.000 | 0,08067 € | 806,70 € |
| Unit Price without VAT: | 0,11170 € |
|---|---|
| Unit Price with VAT: | 0,13292 € |

