Parametric Equivalent
Parametric Equivalent

T50MR9X2 | |
|---|---|
DigiKey Part Number | T50MR9X2-ND |
Manufacturer | |
Manufacturer Product Number | T50MR9X2 |
Description | CBL TIE LOCKING NAT 50LB 8.46" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.77" (45.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.185" (4.70mm) |
Manufacturer HellermannTyton | Length - Actual 0.705' (215.00mm, 8.46") |
Packaging Bulk | Mounting Type Screw Mount, Mounting Hole |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.5" | Color Natural |
Bundle Diameter 1.77" (45.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC2S-S10-C | Panduit Corp | 260 | 298-13504-ND | 0,47000 € | Parametric Equivalent |
| BC2S-S10-D | Panduit Corp | 2.000 | 298-12138-ND | 0,26932 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45097 € | 2.254,85 € |
| Unit Price without VAT: | 0,45097 € |
|---|---|
| Unit Price with VAT: | 0,53665 € |


