Standard, Locking Natural 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC2S-S10-D

DigiKey Part Number
298-12138-ND
Manufacturer
Manufacturer Product Number
BC2S-S10-D
Description
CBL TIE LOCKING NAT 50LB 8.50"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.709' (216.00mm, 8.50")
Manufacturer
Panduit Corp
Mounting Type
Screw Mount, Mounting Hole
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Natural
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
8.5"
Shelf Life Start
Date of Manufacture
Bundle Diameter
2.00" (50.80mm)
Base Product Number
Width
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,26932 €134,66 €
1.0000,26312 €263,12 €
1.5000,25954 €389,31 €
2.5000,25509 €637,72 €
3.5000,25219 €882,67 €
5.0000,24914 €1.245,70 €
Manufacturers Standard Package
Unit Price without VAT:0,26932 €
Unit Price with VAT:0,32049 €