Parametric Equivalent

T50LDH9M4 | |
|---|---|
DigiKey Part Number | T50LDH9M4-ND |
Manufacturer | |
Manufacturer Product Number | T50LDH9M4 |
Description | CBL TIE LOCKING NAT 50LB 1.299' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.299' (396.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 15.5" | Base Product Number |
Width 0.185" (4.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLB4S-M | Panduit Corp | 0 | 298-13242-ND | 0,37711 € | Similar |
| 1-604774-9 | TE Connectivity Raychem Cable Protection | 0 | A112501-ND | 0,24539 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43757 € | 437,57 € |
| Unit Price without VAT: | 0,43757 € |
|---|---|
| Unit Price with VAT: | 0,52071 € |



