


PLB4S-M | |
|---|---|
DigiKey Part Number | 298-13242-ND |
Manufacturer | |
Manufacturer Product Number | PLB4S-M |
Description | CBL TIE DBL HEAD NAT 50LB 1.233' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Natural 4.10" (104.14mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 14.75" | |
Bundle Diameter | 4.10" (104.14mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.233' (375.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37883 € | 378,83 € |
| 2.000 | 0,37002 € | 740,04 € |
| 3.000 | 0,36494 € | 1.094,82 € |
| 5.000 | 0,35862 € | 1.793,10 € |
| 7.000 | 0,35450 € | 2.481,50 € |
| 10.000 | 0,35017 € | 3.501,70 € |
| Unit Price without VAT: | 0,37883 € |
|---|---|
| Unit Price with VAT: | 0,45081 € |



