
T50L9C2UL | |
|---|---|
DigiKey Part Number | T50L9C2UL-ND |
Manufacturer | |
Manufacturer Product Number | T50L9C2UL |
Description | CBL TIE LOCKING NAT 50LB 1.280' |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.33" (110.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.280' (390.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Plenum Rated, UL Rated |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.25" | Color Natural |
Bundle Diameter 4.33" (110.00mm) | Base Product Number |
Width 0.181" (4.60mm) |



