


PLT3S-M4Y | |
|---|---|
DigiKey Part Number | 298-13939-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-M4Y |
Description | CBL TIE LOCKING YLW 50LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.958' (292.10mm, 11.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,34400 € | 17,20 € |
| 100 | 0,33620 € | 33,62 € |
| 250 | 0,32616 € | 81,54 € |
| 500 | 0,31868 € | 159,34 € |
| 1.000 | 0,31134 € | 311,34 € |
| 3.000 | 0,29995 € | 899,85 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



