
T50I4M4 | |
|---|---|
DigiKey Part Number | T50I4M4-ND |
Manufacturer | |
Manufacturer Product Number | T50I4M4 |
Description | CBL TIE LOCKING YLW 50LB 1.001' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 3.15" (80.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.001' (305.00mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Halogen Free |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 12" | Color Yellow |
Bundle Diameter 3.15" (80.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT3S-M4Y | Panduit Corp | 2.000 | 298-13939-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55.000 | 0,21538 € | 11.845,90 € |
| Unit Price without VAT: | 0,21538 € |
|---|---|
| Unit Price with VAT: | 0,25630 € |


