
T18L4M4 | |
|---|---|
DigiKey Part Number | T18L4M4-ND |
Manufacturer | |
Manufacturer Product Number | T18L4M4 |
Description | CBL TIE LOCKING YLW 18LBS 8.07" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 2.17" (55.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.673' (205.00mm, 8.07") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Halogen Free |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Yellow |
Bundle Diameter 2.17" (55.00mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT2M-M4Y | Panduit Corp | 0 | 298-13881-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15124 € | 151,24 € |
| Unit Price without VAT: | 0,15124 € |
|---|---|
| Unit Price with VAT: | 0,17998 € |


