


PLT2M-M4Y | |
|---|---|
DigiKey Part Number | 298-13881-ND |
Manufacturer | |
Manufacturer Product Number | PLT2M-M4Y |
Description | CBL TIE LOCKING YELLOW 18LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT2M-M4Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,09350 € | 9,35 € |
| 250 | 0,09076 € | 22,69 € |
| 500 | 0,08872 € | 44,36 € |
| 1.000 | 0,08670 € | 86,70 € |
| 3.000 | 0,08357 € | 250,71 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


