Direct

T120RDH0K2 | |
|---|---|
DigiKey Part Number | 1436-1582-ND |
Manufacturer | |
Manufacturer Product Number | T120RDH0K2 |
Description | CBL TIE DB HEAD BLK 120LB 1.308' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.308' (398.78mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Double Head, Locking | Color Black |
Length - Approximate 15.75" | Base Product Number |
Width 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T120RDH0H4 | HellermannTyton | 500 | 1436-1430-ND | 0,67964 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,45300 € | 72,65 € |
| Unit Price without VAT: | 1,45300 € |
|---|---|
| Unit Price with VAT: | 1,72907 € |


