
T120RDH0H4 | |
|---|---|
DigiKey Part Number | 1436-1430-ND |
Manufacturer | |
Manufacturer Product Number | T120RDH0H4 |
Description | CBL TIE DB HEAD BLK 120LB 1.308' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 15.75" | |
Bundle Diameter | - | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.308' (398.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66814 € | 334,07 € |
| 1.000 | 0,63624 € | 636,24 € |
| 1.500 | 0,61830 € | 927,45 € |
| 2.500 | 0,59642 € | 1.491,05 € |
| 3.500 | 0,58243 € | 2.038,51 € |
| 5.000 | 0,56797 € | 2.839,85 € |
| 12.500 | 0,53244 € | 6.655,50 € |
| Unit Price without VAT: | 0,66814 € |
|---|---|
| Unit Price with VAT: | 0,79509 € |

