Direct

T120R9K2 | |
|---|---|
DigiKey Part Number | 1436-1577-ND |
Manufacturer | |
Manufacturer Product Number | T120R9K2 |
Description | CBL TIE LOCKING NAT 120LB 1.270' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.13" (104.90mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer HellermannTyton | Length - Actual 1.270' (387.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 120 lbs (54.43 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.25" | Color Natural |
Bundle Diameter 4.13" (104.90mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T120R9H4 | HellermannTyton | 0 | 1436-1429-ND | 0,61188 € | Direct |
| 1-604773-9 | TE Connectivity Raychem Cable Protection | 685 | A112499-ND | 0,73000 € | Direct |
| BT4LH-L | Panduit Corp | 45 | 298-10479-ND | 0,95000 € | Similar |
| PLT4H-L | Panduit Corp | 10.976 | 298-10516-ND | 0,93000 € | Similar |
| SST4H-L | Panduit Corp | 298 | 298-20408-ND | 1,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,01320 € | 50,66 € |
| 100 | 0,96480 € | 96,48 € |
| 150 | 0,93753 € | 140,63 € |
| 250 | 0,90432 € | 226,08 € |
| 350 | 0,88311 € | 309,09 € |
| 500 | 0,86116 € | 430,58 € |
| Unit Price without VAT: | 1,01320 € |
|---|---|
| Unit Price with VAT: | 1,20571 € |



















