
SST4H-L | |
|---|---|
DigiKey Part Number | 298-20408-ND |
Manufacturer | |
Manufacturer Product Number | SST4H-L |
Description | CBL TIE LCK NAT 120LB 1.233' 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.75" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.233' (375.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | 2-Piece Design | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,12400 € | 11,24 € |
| 25 | 1,09040 € | 27,26 € |
| 50 | 1,06560 € | 53,28 € |
| 100 | 1,04120 € | 104,12 € |
| 250 | 1,00964 € | 252,41 € |
| 500 | 0,98618 € | 493,09 € |
| 1.000 | 0,96316 € | 963,16 € |
| 2.500 | 0,93333 € | 2.333,32 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


