Direct

SNP4GHS0C2 | |
|---|---|
DigiKey Part Number | 1436-1339-ND |
Manufacturer | |
Manufacturer Product Number | SNP4GHS0C2 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.413" ~ 0.462" (10.49mm ~ 11.73mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Manufacturer HellermannTyton | Color Black |
Series | Length 0.529" ~ 0.756" (13.44mm ~ 19.28mm) |
Packaging Bag | Width 0.235" (5.97mm) |
Part Status Active | Material Thickness 0.067" (1.70mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Features Heat Stabilized, Impact Resistant |
Opening Size 0.413" ~ 0.462" (10.49mm ~ 11.73mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SNP4GHS0M4 | HellermannTyton | 5.000 | 1436-1152-ND | 0,36013 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,50420 € | 50,42 € |
| Unit Price without VAT: | 0,50420 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |


