
SNP4GHS0M4 | |
|---|---|
DigiKey Part Number | 1436-1152-ND |
Manufacturer | |
Manufacturer Product Number | SNP4GHS0M4 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.413" ~ 0.462" (10.49mm ~ 11.73mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Manufacturer HellermannTyton | Color Black |
Series | Length 0.529" ~ 0.756" (13.44mm ~ 19.28mm) |
Packaging Bag | Width 0.235" (5.97mm) |
Part Status Active | Material Thickness 0.067" (1.70mm) |
Type Clamp, Hose | Material Flammability Rating UL94 HB |
Type Attributes Push-Fit | Features Heat Stabilized, Impact Resistant |
Opening Size 0.413" ~ 0.462" (10.49mm ~ 11.73mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36301 € | 363,01 € |
| 2.000 | 0,34568 € | 691,36 € |
| 3.000 | 0,33593 € | 1.007,79 € |
| 5.000 | 0,32404 € | 1.620,20 € |
| 7.000 | 0,31644 € | 2.215,08 € |
| 10.000 | 0,30858 € | 3.085,80 € |
| Unit Price without VAT: | 0,36301 € |
|---|---|
| Unit Price with VAT: | 0,43198 € |

