SNP12AGHS0C2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Essentra Components
In Stock: 23
Unit Price: 0,56000 €
Datasheet
Cable Clamp, Hose Black 0.626" ~ 0.716" (15.90mm ~ 18.19mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP12AGHS0C2

DigiKey Part Number
1436-1348-ND
Manufacturer
Manufacturer Product Number
SNP12AGHS0C2
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 0.626" ~ 0.716" (15.90mm ~ 18.19mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Manufacturer
HellermannTyton
Color
Black
Series
Length
0.816" ~ 1.172" (20.73mm ~ 29.77mm)
Packaging
Bag
Width
0.233" (5.92mm)
Part Status
Active
Material Thickness
0.070" (1.78mm)
Type
Clamp, Hose
Material Flammability Rating
UL94 HB
Type Attributes
Push-Fit
Features
Heat Stabilized, Impact Resistant
Opening Size
0.626" ~ 0.716" (15.90mm ~ 18.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHC-38Essentra Components23RP981-ND0,56000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,62120 €62,12 €
Manufacturers Standard Package
Unit Price without VAT:0,62120 €
Unit Price with VAT:0,73923 €