


SHC-38 | |
|---|---|
DigiKey Part Number | RP981-ND |
Manufacturer | |
Manufacturer Product Number | SHC-38 |
Description | CBL CLAMP HOSE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose White 0.594" ~ 0.656" (15.09mm ~ 16.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHC-38 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color White |
Series | Width 0.220" (5.59mm) |
Packaging Bulk | Material Thickness 0.070" (1.78mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clamp, Hose | Base Product Number |
Opening Size 0.594" ~ 0.656" (15.09mm ~ 16.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,46320 € | 11,58 € |
| 50 | 0,44120 € | 22,06 € |
| 100 | 0,42010 € | 42,01 € |
| 300 | 0,38873 € | 116,62 € |
| 500 | 0,37496 € | 187,48 € |
| 1.000 | 0,35705 € | 357,05 € |
| 2.500 | 0,33468 € | 836,70 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

