
RT250M9X2 | |
|---|---|
DigiKey Part Number | 1436-1265-ND |
Manufacturer | |
Manufacturer Product Number | RT250M9X2 |
Description | CBL TIE RELEAS NAT 250LB 1.855' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 5.91" (150.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.492" (12.50mm) |
Manufacturer HellermannTyton | Length - Actual 1.855' (565.30mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 250 lbs (113.40 kg) |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 22.25" | Color Natural |
Bundle Diameter 5.91" (150.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRT6EH-Q | Panduit Corp | 625 | 298-23172-ND | 2,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29086 € | 645,43 € |
| Unit Price without VAT: | 1,29086 € |
|---|---|
| Unit Price with VAT: | 1,53612 € |


