


PRT6EH-Q | |
|---|---|
DigiKey Part Number | 298-23172-ND |
Manufacturer | |
Manufacturer Product Number | PRT6EH-Q |
Description | LASHING RELEAS NAT 250LB 1.850' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Releasable Natural 6.00" (152.40mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Releasable | |
Length - Approximate | 22.25" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.850' (563.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,54700 € | 25,47 € |
| 25 | 2,47080 € | 61,77 € |
| 50 | 2,41400 € | 120,70 € |
| 100 | 2,35820 € | 235,82 € |
| 250 | 2,28600 € | 571,50 € |
| 500 | 2,23240 € | 1.116,20 € |
| 1.000 | 2,17979 € | 2.179,79 € |
| 2.500 | 2,11165 € | 5.279,12 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

