Direct
Direct

RT250L0X2 | |
|---|---|
DigiKey Part Number | 1436-1274-ND |
Manufacturer | |
Manufacturer Product Number | RT250L0X2 |
Description | CBL TIE RELEAS BLK 250LB 2.887' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 10.00" (254.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.492" (12.50mm) |
Manufacturer HellermannTyton | Length - Actual 2.887' (880.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 250 lbs (113.40 kg) |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 34.75" | Color Black |
Bundle Diameter 10.00" (254.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRT10EH-C0 | Panduit Corp | 500 | 298-14023-ND | 3,44610 € | Direct |
| PRT10EH-Q0 | Panduit Corp | 0 | 298-14024-ND | 3,94376 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,24250 € | 6.727,50 € |
| Unit Price without VAT: | 2,24250 € |
|---|---|
| Unit Price with VAT: | 2,66858 € |


