


PRT10EH-C0 | |
|---|---|
DigiKey Part Number | 298-14023-ND |
Manufacturer | |
Manufacturer Product Number | PRT10EH-C0 |
Description | LASHING RELEAS BLK 250LB 2.850' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Releasable Black 10.00" (254.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.850' (868.68mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 250 lbs (113.40 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Lashing, Releasable | Color Black |
Length - Approximate 34.25" | Shelf Life 48 Months |
Bundle Diameter 10.00" (254.00mm) | Shelf Life Start Date of Manufacture |
Width 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,41870 € | 341,87 € |
| 200 | 3,33890 € | 667,78 € |
| 300 | 3,29287 € | 987,86 € |
| 500 | 3,23552 € | 1.617,76 € |
| 700 | 3,19816 € | 2.238,71 € |
| 1.000 | 3,15892 € | 3.158,92 € |
| Unit Price without VAT: | 3,41870 € |
|---|---|
| Unit Price with VAT: | 4,06825 € |

