
RT250I9X2 | |
|---|---|
DigiKey Part Number | RT250I9X2-ND |
Manufacturer | |
Manufacturer Product Number | RT250I9X2 |
Description | CBL TIE RELEAS NAT 250LB 2.379' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 7.99" (203.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.492" (12.50mm) |
Manufacturer HellermannTyton | Length - Actual 2.379' (725.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 250 lbs (113.40 kg) |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 28.5" | Color Natural |
Bundle Diameter 7.99" (203.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRT8EH-Q0 | Panduit Corp | 1.425 | 298-14047-ND | 4,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,80867 € | 7.234,68 € |
| Unit Price without VAT: | 1,80867 € |
|---|---|
| Unit Price with VAT: | 2,15232 € |


