


PRT8EH-Q0 | |
|---|---|
DigiKey Part Number | 298-14047-ND |
Manufacturer | |
Manufacturer Product Number | PRT8EH-Q0 |
Description | LASHING RELEAS BLK 250LB 2.358' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Releasable Black 8.00" (203.20mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Releasable | |
Length - Approximate | 28.25" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.358' (718.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,77900 € | 37,79 € |
| 25 | 3,66480 € | 91,62 € |
| 50 | 3,58020 € | 179,01 € |
| 100 | 3,49700 € | 349,70 € |
| 250 | 3,38940 € | 847,35 € |
| 500 | 3,30960 € | 1.654,80 € |
| 1.000 | 3,23119 € | 3.231,19 € |
| 2.500 | 3,12968 € | 7.824,20 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

