POWERSTRIP-10S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 260
Unit Price: 121,44000 €
Datasheet
PDU, Surge Protector Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POWERSTRIP-10S

DigiKey Part Number
POWERSTRIP-10S-ND
Manufacturer
Manufacturer Product Number
POWERSTRIP-10S
Description
10 OUTLET POWERSTRIP W/SRG PROTE
Customer Reference
Detailed Description
PDU, Surge Protector Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PDU, Surge Protector
Mounting Type
Rack, Horizontal
Current - Max
-
Region Utilized
North America
Overload Protection
-
Connector - AC Input
-
AC Outlets
10
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes