DRS-1215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRS-1215

DigiKey Part Number
TL262-ND
Manufacturer
Manufacturer Product Number
DRS-1215
Description
SURGE SUPPRSSR 15A 14OUT RACKMNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector 3840J Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU, Surge Protector
Mounting Type
Rack, Horizontal
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
14
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
3840J
Cord Length
15' (4.57m)
Approval Agency
CSA, cUL, UL
Features
-
Weight
4.6 lbs (2.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Factory Stock: 1.476
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,88000 €121,88 €
5113,74800 €568,74 €
10110,41800 €1.104,18 €
25106,16440 €2.654,11 €
50103,05580 €5.152,79 €
Manufacturers Standard Package
Unit Price without VAT:121,88000 €
Unit Price with VAT:145,03720 €