Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCW7

DigiKey Part Number
1436-1924-ND
Manufacturer
Manufacturer Product Number
PCW7
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HellermannTyton
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bulk
Length
7.00' (2.13m)
Part Status
Obsolete
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 3,07000 €
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 4,12000 €
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 1,96260 €
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 7,07983 €
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 1,44060 €
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 2,19915 €