
PCW25 | |
|---|---|
DigiKey Part Number | 1436-1921-ND |
Manufacturer | |
Manufacturer Product Number | PCW25 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HellermannTyton | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Obsolete | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |









