Direct
Similar

PC6RED20SCG | |
|---|---|
DigiKey Part Number | PC6RED20SCG-ND |
Manufacturer | |
Manufacturer Product Number | PC6RED20SCG |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HellermannTyton | Length 20.00' (6.10m) |
Packaging Bulk | Color Red |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-020-RD | Eaton Tripp Lite | 115 | TL983-ND | 10,64000 € | Direct |
| UTPSP20RDY | Panduit Corp | 60 | 298-16541-ND | 24,32000 € | Similar |



