
N201-020-RD | |
|---|---|
DigiKey Part Number | TL983-ND |
Manufacturer | |
Manufacturer Product Number | N201-020-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 10 | 8,65600 € | 86,56 € |
| 25 | 8,11360 € | 202,84 € |
| 50 | 7,72640 € | 386,32 € |
| 100 | 7,35770 € | 735,77 € |
| 250 | 6,89732 € | 1.724,33 € |
| 500 | 6,56842 € | 3.284,21 € |
| 1.000 | 6,42225 € | 6.422,25 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,12610 € |














