Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PC6ABLU7 | |
|---|---|
DigiKey Part Number | 1436-2291-ND |
Manufacturer | |
Manufacturer Product Number | PC6ABLU7 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HellermannTyton | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-1UE007F | Cinch Connectivity Solutions | 102 | 116-BC-1UE007F-ND | 5,00000 € | Parametric Equivalent |
| C-7FCAT6A-BE | Amphenol ProLabs | 100 | 5971-C-7FCAT6A-BE-ND | 11,86000 € | Parametric Equivalent |
| CA21106007 | Belden Inc. | 3 | BEL25336-ND | 25,45000 € | Parametric Equivalent |
| MP-6A28GNSBLU-007 | Amphenol Cables on Demand | 0 | 3272-MP-6A28GNSBLU-007-ND | 8,07000 € | Parametric Equivalent |
| N261-007-BL | Eaton Tripp Lite | 10 | 95-N261-007-BL-ND | 9,76000 € | Parametric Equivalent |












