
UTP6AX7BU | |
|---|---|
DigiKey Part Number | 298-UTP6AX7BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX7BU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,16000 € | 22,16 € |
| 10 | 20,61300 € | 206,13 € |
| 25 | 20,02480 € | 500,62 € |
| 50 | 19,59020 € | 979,51 € |
| 100 | 19,16450 € | 1.916,45 € |
| 250 | 18,61508 € | 4.653,77 € |
| 500 | 18,20932 € | 9.104,66 € |
| 1.000 | 17,81174 € | 17.811,74 € |
| 2.500 | 17,29858 € | 43.246,45 € |
| Unit Price without VAT: | 22,16000 € |
|---|---|
| Unit Price with VAT: | 26,37040 € |


