PC6ABLU14 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol Cables on Demand
In Stock: 0
Unit Price: 12,03000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC6ABLU14

DigiKey Part Number
1436-2288-ND
Manufacturer
Manufacturer Product Number
PC6ABLU14
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes