


MP-6A28GNSBLU-014 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSBLU-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSBLU-014 |
Description | UTP SLIM CAT6A 28AWG BLUE 14' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 10 | 10,18000 € | 101,80 € |
| 25 | 9,54200 € | 238,55 € |
| 50 | 9,08660 € | 454,33 € |
| 100 | 8,65300 € | 865,30 € |
| 250 | 8,11164 € | 2.027,91 € |
| 500 | 7,72484 € | 3.862,42 € |
| 1.000 | 7,35666 € | 7.356,66 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |

