Similar

P108-48-MOD | |
|---|---|
DigiKey Part Number | P108-48-MOD-ND |
Manufacturer | |
Manufacturer Product Number | P108-48-MOD |
Description | 48PORT BLNK MOD PATCH PANEL |
Customer Reference | |
Detailed Description | Modular Panel RJ45 Jack (Not Provided) 48 3 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 48 | |
Number of Rows | 3 | |
Termination Style | - | |
Base Product Number |


