
CPP48FMWBLY | |
|---|---|
DigiKey Part Number | 298-12619-ND |
Manufacturer | |
Manufacturer Product Number | CPP48FMWBLY |
Description | MINI COM 48-PORT MODULAR FLUSH M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 48 2 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,58000 € | 102,58 € |
| 10 | 95,37000 € | 953,70 € |
| 25 | 92,63240 € | 2.315,81 € |
| 50 | 90,61080 € | 4.530,54 € |
| 100 | 88,63040 € | 8.863,04 € |
| 250 | 86,07372 € | 21.518,43 € |
| 500 | 84,18456 € | 42.092,28 € |
| 1.000 | 82,33418 € | 82.334,18 € |
| Unit Price without VAT: | 102,58000 € |
|---|---|
| Unit Price with VAT: | 122,07020 € |


