Similar

NC50 | |
|---|---|
DigiKey Part Number | NC50-ND |
Manufacturer | |
Manufacturer Product Number | NC50 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.197" (5.00mm) | |
Mounting Type | Fastener | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 0.469" (11.91mm) | |
Width | 0.236" (6.00mm) | |
Height | 0.264" (6.70mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |


