
22NCC0500R | |
|---|---|
DigiKey Part Number | 145-22NCC0500R-ND |
Manufacturer | |
Manufacturer Product Number | 22NCC0500R |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | High Density Polyethylene (HDPE) | |
Color | Black | |
Length | - | |
Width | 0.190" (4.83mm) | |
Height | 0.299" (7.60mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06850 € | 6,85 € |
| 300 | 0,06333 € | 19,00 € |
| 500 | 0,06108 € | 30,54 € |
| 1.000 | 0,05817 € | 58,17 € |
| 2.500 | 0,05452 € | 136,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

