Similar

NC3.50 | |
|---|---|
DigiKey Part Number | NC3.50-ND |
Manufacturer | |
Manufacturer Product Number | NC3.50 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer HellermannTyton | Material Polyethylene (PE) |
Series | Color Black |
Packaging Bulk | Length 0.181" (4.60mm) |
Part Status Obsolete | Width 0.189" (4.80mm) |
Type Clip, U-Type | Height 0.181" (4.60mm) |
Type Attributes Half | Material Flammability Rating UL94 HB |
Opening Size 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22NCC0400R | Essentra Components | 1.975 | 145-22NCC0400R-ND | 0,31000 € | Similar |


